Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HCPL-J312-000E
Manufacturer Part #:

HCPL-J312-000E

Manufacturer:

Description: Logic Output Optocouplers 2.0A IGBT Gate Drive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Isolation Voltage: 3750 Vrms
Output Type: Open Collector
Maximum Propagation Delay Time: 500 ns
Maximum Forward Diode Voltage: 1.95 V
Maximum Reverse Diode Voltage: 3 V
Maximum Forward Diode Current: 16 mA
Maximum Power Dissipation: 295 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: DIP-8
Packaging: Tube
Minimum Forward Diode Voltage: 1.2 V
Number of Channels per Chip: 1 Channel
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 15 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.38
  25: $3.04
  100: $2.70
  250: $2.36
  500: $2.23
  1,000: $2.09
  2,000: $1.96
  5,000: $1.82
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMS7630-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.53
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
TPS51200DRCR
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $1.82
M24M01-RMN6TP
EEPROM 1 Mbit Serial
STMicroelectronics
1: $2.67
IPB107N20N3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $6.70
VNB35N07-E
Power Switch ICs - Power Distribution N-Ch 70V 35A ...
STMicroelectronics
1: $3.51
OPA2227UAE4
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $5.85
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
ECE-A1HKS100
Aluminum Electrolytic Capacitors - Leaded 10uF 50V
Panasonic Electronic Components
1: $0.09
HCPL-J312-300E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $3.43
ECA-1VM471
Aluminum Electrolytic Capacitors - Leaded 470uF 35 ...
Panasonic Electronic Components
1: $0.47
1755532
Pluggable Terminal Blocks 5.00 4P HEADER 180D
Phoenix Contact
1: $1.06
MC14050BDG
Buffers & Line Drivers 3-18V Hex CMOS Buffer
ON Semiconductor
1: $0.40
1N4007-T
Rectifiers Vr/1000V Io/1A T/R
Rectron
1: $0.03
CRCW251212R0JNEG
Thick Film Resistors - SMD 1watt 12ohms 5%
Vishay/Dale
1: $0.69
RH02533R00FC02
Wirewound Resistors - Chassis Mount 25watts 33ohms ...
Vishay/Dale
1: $3.95
BSM50GP120
IGBT Modules 1200V 50A PIM
Infineon Technologies
1: $230.42
BYG22D-E3/TR
Rectifiers 2.0 Amp 200 Volt 14
Vishay Semiconductors
1: $0.55


119416102 151682008