|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HCPL-7710-300E
Manufacturer Part #:

HCPL-7710-300E

Manufacturer:

Description:
High Speed Optocouplers 1Ch 10mA 600mW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Package / Case: PDIP-8 Gull Wing
Data Rate: 12.5 Mbps
Number of Channels: 1 Channel
Output Type: Photo IC
Isolation Voltage: 3750 Vrms
Vf - Forward Voltage: 5 V
If - Forward Current: 10 mA
Pd - Power Dissipation: 150 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Fall Time: 8 ns
Output Current: 10 mA
Rise Time: 9 ns
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-HCPL-7710-500E HCPL-7710-500E Reel In Stock $5.45 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PA1A-5V General Purpose Relays 857
HCPL-7710-000E High Speed Optocouplers 676
EEU-FM1V122L Aluminum Electrolytic Capacitors - Leaded 2,805
PCA82C250T/YM,118 CAN Interface IC 2,417
SJA1000T/N1,112 CAN Interface IC 902
HCPL-2211-500E High Speed Optocouplers 785
MMBTA56LT1G Bipolar Transistors - BJT 29,197
IRG4BC30UDPBF IGBT Transistors 562
CD74HCT4052M96 Multiplexer Switch ICs 4,275
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.45
10:
$4.08
100:
$3.31
250:
$3.00
500:
$2.76
$2.58
$2.47
$2.33

To add to a project, please Log In.

154112477 119416102 151682008 147914401 121159121 146259450 197847692Alternative Packaging