Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HCPL-530K-200
Manufacturer Part #:

HCPL-530K#200

Manufacturer:

Description: Logic Output Optocouplers 450ns PWD 30%CTR Hermetically sealed
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant By Exemption Details
Output Type: Open Collector
Maximum Propagation Delay Time: 750 ns
Maximum Forward Diode Voltage: 1.8 V
Maximum Reverse Diode Voltage: 5 V
Maximum Forward Diode Current: 20 mA
Maximum Continuous Output Current: 15 mA
Maximum Power Dissipation: 145 mW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: DIP-8 Trimmed
Current Transfer Ratio: 90 %
Minimum Forward Diode Voltage: 1 V
Number of Channels per Chip: 1 Channel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2
Multiples: 1
Pricing (USD)
  2: $552.54
  25: Quote
 
 
 
 
 
 
 

To add to a project, please Log In.


119416102 151682008