|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-HCPL-4200-500E
Manufacturer Part #:

HCPL-4200-500E

Manufacturer:

Description:
Logic Output Optocouplers 20mA Current Loop
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Isolation Voltage: 3750 Vrms
Output Type: Open Collector
Maximum Continuous Output Current: 25 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: DIP-8 Gull Wing
Packaging: Reel
If - Forward Current: 24 mA
Maximum Baud Rate: 20 KBps
Number of Channels: 1 Channel
Pd - Power Dissipation: 255 mW
Propagation Delay - Max: 1.6 us
Factory Pack Quantity: 1000
Type: AND
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-HCPL-4200-300E HCPL-4200-300E Tube In Stock $8.07 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT231XS-R USB Interface IC 16,790
PIC18F2550-I/SO 8-bit Microcontrollers - MCU 1,358
HCPL-4100-300E Logic Output Optocouplers 285
42878-6218 Modular Connectors / Ethernet Connectors 4,261
1-2199298-9 IC & Component Sockets 8,196
3296W-1-472LF Trimmer Resistors - Through Hole 1,524
EEV-FK1E222M Aluminum Electrolytic Capacitors - SMD 3,540
EEV-FK1J471M Aluminum Electrolytic Capacitors - SMD 7,345
DG428DJ-E3 Multiplexer Switch ICs 927
HCPL-4100#300 Logic Output Optocouplers 75
Real Time Availability
Stock:
999 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.07
10:
$7.27
25:
$5.81
100:
$4.98
250:
$4.68
500:
$4.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$4.20
$4.03
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 119416102 147914401 151682008 121159121 146259450Alternative Packaging