Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HCPL-263A-000E
Manufacturer Part #:

HCPL-263A-000E

Manufacturer:

Description: High Speed Optocouplers 10MBd 2Ch 3mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Maximum Baud Rate: 10 Mbps
Maximum Forward Diode Voltage: 1.6 V
Maximum Reverse Diode Voltage: 3 V
Maximum Power Dissipation: 60 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: PDIP-8
Packaging: Tube
Fall Time: 12 ns
Isolation Voltage: 3750 Vrms
Maximum Continuous Output Current: 50 mA
Maximum Forward Diode Current: 10 mA
Minimum Forward Diode Voltage: 1 V
Number of Channels per Chip: 2 Channels
Output Device: Photo IC
Rise Time: 42 ns
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 300 View Delivery Dates  

Factory Lead-Time: 4 Weeks  

Quantities greater than 300 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.88
  25: $4.39
  100: $3.90
  250: $3.41
  500: $3.22
  1,000: $3.02
  2,000: $2.83
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15-24-9104
Headers & Wire Housings R/A HDR DUAL ROW 10P
Molex
1: $2.76
SN74AHCT244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.55
OD302JE
Carbon Composition Resistors 1/4W 3000 ohms 5%
Ohmite
1: $0.42
TLE2072AIP
Operational Amplifiers - Op Amps Excalibur Lo-Nois ...
Texas Instruments
1: $3.24
LM317HVT
Linear Regulators - Standard
Texas Instruments
1: $2.42
74ACT04PC
Inverters Hex Inverter
Fairchild Semiconductor
1: $0.67


106235174 119416102 151682008