Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HCPL-2232-000E
Manufacturer Part #:

HCPL-2232-000E

Manufacturer:

Description: High Speed Optocouplers 5MBd 2Ch 1.8mA
Silverlight Page 181, Mouser Enhanced Catalog
PDF Page 181, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Maximum Baud Rate: 5 MBps
Maximum Forward Diode Voltage: 1.7 V
Maximum Reverse Diode Voltage: 5 V
Maximum Power Dissipation: 294 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: PDIP-8
Packaging: Tube
Fall Time: 7 ns
Isolation Voltage: 3750 Vrms
Maximum Continuous Output Current: 25 mA
Maximum Forward Diode Current: 10 mA
Number of Channels per Chip: 2 Channels
Output Device: Photo IC
Rise Time: 30 ns
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
190 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.13
  25: $8.21
  100: $7.30
  250: $6.39
  500: $6.02
  1,000: $5.66
  2,000: $5.29
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
25LC256-E/SN
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.48
DS1305EN+
Real Time Clock Serial Alarm RTC 3-Wire
Maxim Integrated
1: $6.27
MC7805ECDTX
Linear Regulators - Standard REGULATOR 1.0A 4%
Fairchild Semiconductor
1: $0.66
HCPL0453
High Speed Optocouplers Optocoupler 1Ch HS Transis ...
Fairchild Semiconductor
1: $2.10
GRM31CR72E104KW03L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.37
RN732BTTD1002B25
Thin Film Resistors - SMD 1/8W 10Kohm 0.1% 25ppm
KOA Speer
1: $0.50
HCPL3700
Logic Output Optocouplers AC/DC To Logic Interface
Fairchild Semiconductor
1: $3.18
TAJA105K016RNJ
Tantalum Capacitors - Solid SMD 16volts 1uF 10%
AVX
1: $0.50
BC818-40LT1G
Transistors Bipolar - BJT 500mA 30V NPN
ON Semiconductor
1: $0.16
LL4148
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.10
TL084CD
Operational Amplifiers - Op Amps Quad Gen Purp JFE ...
STMicroelectronics
1: $0.59
PIC18F66J50-I/PT
8-bit Microcontrollers - MCU 64KB FLSH 3936Bs RAM ...
Microchip Technology
1: $4.46
ST1L04PT-R
Low Dropout Regulators - LDO Lo QUIESCENT CURRENT ...
STMicroelectronics
1: $2.22
RH050R2000FE02
Wirewound Resistors - Chassis Mount 50watts .2ohms ...
Vishay/Dale
1: $9.78
ABLSG-3.579545MHZ-D-2-Y-T
Crystals 3.579545MHz 18pF 30ppm -40C +85C
ABRACON
1: $0.63
0251002.MRT1L
Fuses 125V 2A
Littelfuse
1: $0.67
CRCW12064K70FKEAHP
Thick Film Resistors - SMD 1/2watt 4.7Kohms 1% 100 ...
Vishay/Dale
1: $0.92
MMBT2907A-7-F
Transistors Bipolar - BJT 60V 300mW
Diodes Inc.
1: $0.45
SML-LX1206IW-TR
Standard LEDs - SMD 1206 RED DIFFUSED
Lumex
1: $0.28
PC817XJ0000F
Transistor Output Optocouplers PhotocouplerDC Inpu ...
Sharp Microelectronics
1: $0.33


151682008 119416102