Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HCPL-181-000E
Manufacturer Part #:

HCPL-181-000E

Manufacturer:

Description:
Transistor Output Optocouplers 3750 Vrms 0.2mA
Mouser Online Catalog Page 189, Mouser Online Catalog
PDF Page 189, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Avago Technologies
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Configuration: 1 Channel
Input Type: DC
Maximum Collector Emitter Voltage: 80 V
Maximum Collector Emitter Saturation Voltage: 0.2 V
Isolation Voltage: 3750 Vrms
Current Transfer Ratio: 600 %
Maximum Forward Diode Voltage: 1.4 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 170 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: SO-4
Packaging: Reel
Forward Current: 200 uA
Maximum Fall Time: 18 us
Maximum Reverse Diode Voltage: 6 V
Maximum Rise Time: 18 us
Number of Channels: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30,764 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.383
  100: $0.254
  1,000: $0.177
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.165
  9,000: $0.159
  24,000: $0.157
  45,000: $0.15
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


120226868 121159121 197847692 119416102 151682008 146259450 147914401