Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HCPL-0931-000E
Manufacturer Part #:

HCPL-0931-000E

Manufacturer:

Description: Isolation Amplifiers Digital Isolator 100MBd
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Isolation Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Common Mode Rejection Ratio - Min: 15 kV/us
Operating Supply Voltage: 5.5 V
Supply Current: 2 mA
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Avago Technologies
Isolation Voltage: 2500 V
Power Dissipation: 150 mW
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
340 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.89
  10: $5.35
  50: $4.95
  100: $4.55
  200: $4.15
  500: $3.88
  1,000: $3.56
  2,500: $3.48
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J-Link
Emulators / Simulators J-LINK
Segger Microcontroller
1: $378.00
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.73
1803578
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $1.90
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $3.58
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.66
PESD1CAN,215
TVS Diode Arrays CAN BUS ESD PROTECT
NXP Semiconductors
1: $0.49
24LC512-I/SM
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.56
PNM0805E5001BST5
Thin Film Resistors - SMD 200mW 5Kohm 0.1% 25ppm
Vishay / Thin Film
1: $1.35
12061C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.18
PCM3168APAP
Interface - CODECs 24B,96/192kHz,6ch-in 8ch-out Au ...
Texas Instruments
1: $11.48
MAX9217ECM+
Serializers & Deserializers - Serdes 27-Bit DC-Bal ...
Maxim Integrated
1: $17.01
P89LPC936FDH,518
8-bit Microcontrollers - MCU 16K FL/768B
NXP Semiconductors
1: $5.17
43045-0412
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.96
T499B106K016ATE3K5
Tantalum Capacitors - Solid SMD 16volts 10uF 10% E ...
Kemet
1: $1.02
LRA32H2FBBNN
Rocker Switches DPST BLK 10A QC TERM
CHERRY
1: $1.03
HCPL-0930-000E
Isolator Interface IC Digital Isolator 100MBd
Avago Technologies
1: $5.89
TC07-11GWA
LED Displays & Accessories Dot Matrix Grn 568nm Co ...
Kingbright
1: $3.65
VC120618A400DP
Varistors 18V 0.1J Energy
AVX
1: $0.43
86093967113765E1LF
DIN 41612 Connectors 96P RA PLUG
FCI
1: $4.21

117887671 147042757 136436511 173482628 180017527 170991594 197847692