Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-HCMS-3966
Manufacturer Part #:

HCMS-3966

Manufacturer:

Description: LED Displays & Accessories Red 624nm 1x4 Alphanumeric
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 5 x 7 Dot Matrix
Number of Digits: 4
Character Size: 2.54 mm x 4.57 mm
Illumination Color: Red
Wavelength: 635 nm
Common Pin: None
Operating Supply Voltage: 3.3 V
Operating Current: 5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Luminous Intensity: 2300 ucd
Power Consumption: 0.766 W
Factory Pack Quantity: 20
Viewing Area - W x H: 18.62 mm x 4.57 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 20
Multiples: 1
Pricing (USD)
  20: $26.62
  25: $23.29
  100: $22.63
  250: $21.30
  500: $20.63
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
24LC512-I/SM
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.63
TPS62203DBVT
DC/DC Switching Regulators 3.3V Out Hi-Eff Step-Do ...
Texas Instruments
1: $1.77
TMP275AID
Board Mount Temperature Sensors 0.5C Dig Out Temp ...
Texas Instruments
1: $2.58
SG-636PCE 8.0000MC0:ROHS
Standard Clock Oscillators 8MHz 3.3Volts 100ppm -2 ...
Epson Toyocom
1: $2.81
MBRA140T3G
Schottky Diodes & Rectifiers 1A 40V
ON Semiconductor
1: $0.45
REG710NA-5/3K
Charge Pumps 30-mA Switched-Cap DC-DC Converter
Texas Instruments
1: $1.17
D2514-6002-AR
Headers & Wire Housings 14P 4WALL HEADER STRT L-PR ...
3M Electronic Solutions Division
1: $1.62
34VL02/P
EEPROM 2K 256X8 1.5V SERIAL EE
Microchip Technology
1: $0.50
LB Q39G-L2N2-35-1
Standard LEDs - SMD Blue, 470nm 45mcd, 5mA
OSRAM Opto Semiconductors
1: $0.24
PTD904-2015P-C204
Potentiometers 200K
Bourns
1: $2.80
CRCW0805820RFKEA
Thick Film Resistors - SMD 1/8watt 820ohms 1% 100p ...
Vishay/Dale
1: $0.08
CRCW08054K70FKEA
Thick Film Resistors - SMD 1/8watt 4.7Kohms 1%
Vishay/Dale
1: $0.08
744043006
Fixed Inductors 1.3A, 6.8uH DCR Max=0.08 +/-30%
Wurth Electronics
1: $1.27
742792641
EMI Filter Beads, Chokes & Arrays 300ohms @ 100Mhz
Wurth Electronics
1: $0.15
HCMS-3972
LED Displays & Accessories Red 626nm 1x8 Alphanume ...
Avago Technologies
1: $37.56
LM3S800-IQN50-C2
ARM Microcontrollers - MCU IC ARM CORTEX MCU 64K
Texas Instruments
125: $4.71

119416102 151682008