|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASSR-402C-002E
Manufacturer Part #:

ASSR-402C-002E

Manufacturer:

Description:
Solid State Relays - PCB Mount SSR(CR+2A) (400V 0.04A)
Mouser Online Catalog Page 1,982, Mouser Online Catalog
PDF Page 1,982, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Control Voltage Range: 0.8 V
Load Voltage Rating: 400 V
Load Current Rating: 0.04 A
Contact Form: DPST (2 Form A)
Output Device: MOSFET
Package / Case: DIP-8
Mounting Style: Through Hole
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Product: Data Acquisition Relays
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.23
  10: $5.70
  50: $5.04
  100: $4.67
  250: $4.24
  500: $4.11
  1,000: $3.58
  2,500: $3.45
  5,000: Quote

To add to a project, please Log In.


121159121 146259450 119416102 137467047 151682008 189371948