Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASSR-401C-003E
Manufacturer Part #:

ASSR-401C-003E

Manufacturer:

Description: Solid State Relays - PCB Mount SSR(CR+1A) (400V 0.04A)
Silverlight Page 1,966, Mouser Enhanced Catalog
PDF Page 1,966, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 0.8 V
Load Voltage Rating: 400 V
Load Current Rating: 0.04 A
Contact Form: 1 Form A (SPST-NO)
Output Device: MOSFET
Package / Case: SO-4
Input to Output Isolation Method: Optically Coupled Circuit
On Resistance (Max): 100 Ohms
Packaging: Tube
Product Type: PCB Mount
Factory Pack Quantity: 100
Termination Style: Solder Pad
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.40
  25: $3.06
  100: $2.72
  250: $2.38
  500: $2.24
  1,000: $2.11
  2,000: $1.97
  5,000: $1.84
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
AQH2213
Solid State Relays - PCB Mount 900MA 600VAC ZERO C ...
Panasonic Electric Works
1: $1.75
ASSR-301C-003E
Solid State Relays - PCB Mount SSR(CR+1A) (250V 0. ...
Avago Technologies
1: $3.40
BSS138K
MOSFET 50V NCh Logic Level Enhancement Mode FET
Fairchild Semiconductor
1: $0.33
SB400
PCBs & Breadboards 400 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $4.99
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
AQ2A2-C1-ZT24VDC
Solid State Relays - PCB Mount 2A 24V Zero Cross
Panasonic Electric Works
1: $14.89
RR0816P-682-D
Thin Film Resistors - SMD 1/16W 6.8Kohm 0.5% 25ppm
Susumu
1: $0.15
1550Z111
Enclosures, Boxes, & Cases 4.54 X 2.58 X 2.2 WTRTI ...
Hammond Manufacturing
1: $9.78
1550Z111BK
Enclosures, Boxes, & Cases 4.54 X 2.58 X 2.2 WTRTI ...
Hammond Manufacturing
1: $15.30


000000001