Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASSR-322R-302E
Manufacturer Part #:

ASSR-322R-302E

Manufacturer:

Description: Solid State Relays - PCB Mount SSR(CR+2A) (250V 8ohm)
Silverlight Page 1,966, Mouser Enhanced Catalog
PDF Page 1,966, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Load Voltage Rating: 250 V
Load Current Rating: 0.2 A
Contact Form: 2 Form A (DPST-NO)
Output Device: MOSFET
Package / Case: DIP-8 Gull Wing
Mounting Style: Through Hole
On Resistance (Max): 50 Ohms
Packaging: Tube
Product Type: PCB Mount
Factory Pack Quantity: 50
Termination Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.83
  25: $7.04
  100: $6.26
  250: $5.48
  500: $5.16
  1,000: $4.85
  2,000: $4.54
  5,000: Quote
 

To add to a project, please Log In.


682250293