Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASSR-1611-301E
Manufacturer Part #:

ASSR-1611-301E

Manufacturer:

Description: Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 5 V
Load Voltage Rating: 60 V
Load Current Rating: 2.5 A
Contact Form: 1 Form A (SPST-NO)
Output Device: MOSFET
Package / Case: PDIP-6
Mounting Style: Through Hole
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: PCB Mount
Series: ASSR
Factory Pack Quantity: 50
Termination Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 755 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.05
  25: $4.55
  100: $4.04
  250: $3.54
  500: $3.33
  1,000: $3.13
  2,000: $2.93
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
ISO124U
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $19.78
CY7C68013A-100AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.15
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
NC7WZ14P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.28
GRM31C5C1H104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Murata Electronics
1: $0.67
ULRG32512R003FLFSLT
Current Sense Resistors - SMD 3W 0.003 OHM 1%
IRC
1: $0.87
VO14642AABTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $2.88
TAJD106K050RNJ
Tantalum Capacitors - Solid SMD 50volts 10uF 10%
AVX
1: $3.78
C0603C101F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.47
LM2903MX
Comparator ICs SOP-8 Dual
Fairchild Semiconductor
1: $0.44
LR8N8-G
Linear Regulators - Standard Hi In V Adj 3 Termnl
Supertex
1: $1.08
MP9100-33.0-1%
Thick Film Resistors - Through Hole 33ohm 100W 1% ...
Caddock
1: $10.47
DF1501S-T
Bridge Rectifiers 100V 1.5A
Diodes Inc.
1: $0.86
MP9100-0.75-1%
Thick Film Resistors - Through Hole 0.75 ohm 100W ...
Caddock
1: $13.61
RAC04-24SA
Linear and Switching Power Supplies 4W AC/DC 3kV R ...
RECOM Power
1: $22.05
MPXV4115V6U
Board Mount Pressure / Force Sensors INTEG SENSR S ...
Freescale Semiconductor
1: $15.78
PV14-6RN-C
Terminals RING 16-14 AWG # 6
Panduit
1: $0.81


000000001