Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASSR-1511-301E
Manufacturer Part #:

ASSR-1511-301E

Manufacturer:

Description: Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A)
Mouser Online Catalog Page 2,072, Mouser Online Catalog
PDF Page 2,072, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Load Voltage Rating: 60 V
Load Current Rating: 1 A
Contact Form: SPST (1 Form A)
Output Device: MOSFET
Package / Case: DIP-6
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
On Resistance - Max: 0.5 Ohms
Packaging: Tube
Product: Automation Relays
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
478 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.38
  10: $4.33
  100: $3.66
  250: $3.56
  500: $3.19
  1,000: $2.69
  2,500: $2.56
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3395EETC+
Translation - Voltage Levels High-Drive Current
Maxim Integrated
1: $5.15
MRF24J40MC-I/RM
Zigbee / 802.15.4 Modules 2.4 GHZ IEEE 802.15.4 PO ...
Microchip Technology
1: $19.44
MAX6175AASA+
Voltage References High-Precision Voltage Ref
Maxim Integrated
1: $7.57
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
GA355DR7GF472KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $1.36
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.37
FMMT415TD
Transistors Bipolar - BJT NPN Avalanche
Diodes Incorporated
1: $7.86
046288010000846+
FFC & FPC Connectors 10P ZIF, R/A, SMT ONE TOUCH F ...
AVX
1: $1.13
ASSR-3211-301E
Solid State Relays - PCB Mount SSR(GP+2A) (250V 0. ...
Avago Technologies
1: $3.83
ATMEGA8L-8MU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.99
ADP7104ARDZ-R7
LDO Voltage Regulators 20V 500mA CMOS LDO Low Nois ...
Analog Devices
1: $4.59
FDB082N15A
MOSFET 150V N-CHANNEL POWERTRENCH MOSFET
Fairchild Semiconductor
1: $5.01
25AA02E48T-I/OT
EEPROM 2K, 256x8, 1.8V MAC Addressable
Microchip Technology
1: $0.46
0468001.NRHF
Surface Mount Fuses 1206 SLO-BLO 1A SLIMLINE HALID ...
Littelfuse
1: $1.12
LM7805CT
Linear Voltage Regulators 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
IRFM120ATF
MOSFET 100V Single
Fairchild Semiconductor
1: $0.67
MAX2680EUT+T
Up-Down Converters 400MHz to 2.5GHz Upconverter
Maxim Integrated
1: $1.86
808-AG11D-ES
IC & Component Sockets 8 PIN ECONOMY
TE Connectivity / AMP
1: $0.97
UCC2808AQDR-1Q1
Switching Controllers Auto Cat Lo Pwr Crnt Push-Pu ...
Texas Instruments
1: $3.02
2371R
Anti-Static Control Products DUAL CORD R/A 20FT
3M Electronic Specialty
1: $42.59


682250293 146259450 189371948 119416102 137467047 151682008 165583196 121159121