|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ASSR-1510-503E
Manufacturer Part #:

ASSR-1510-503E

Manufacturer:

Description:
Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Broadcom / Avago
Control Voltage Range: 0 VDC to 800 mVDC
Load Voltage Rating: 60 VDC
Load Current Rating: 25 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SOP-4
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Reel
Product: Automation Relays
Factory Pack Quantity: 1500
Termination Style: Gull Wing Lead
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ASSR-1510-003E ASSR-1510-003E Tube In Stock $5.47 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATSAM4S16CA-AU ARM Microcontrollers - MCU 964
CRCW04020000Z0ED Thick Film Resistors - SMD 758,701
ESDA6V1BC6 TVS Diode Arrays 5,357
LM4040AIM3-3.0/NOPB Voltage References 2,813
MMST3904-7-F Bipolar Transistors - BJT 9,803
PD3S160-7 Schottky Diodes & Rectifiers 4,323
CRCW06031R00FKEA Thick Film Resistors - SMD 119,088
BAT54AWT1G Schottky Diodes & Rectifiers 23,043
BAT54CWT1G Schottky Diodes & Rectifiers 25,167
Real Time Availability
Stock:
2,683 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.52
10:
$4.69
100:
$4.06
250:
$3.85
500:
$3.44
$2.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$2.63
$2.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 146259450 165583196 189371948Alternative Packaging