Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASSR-1510-003E
Manufacturer Part #:

ASSR-1510-003E

Manufacturer:

Description: Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A)
Mouser Online Catalog Page 2,072, Mouser Online Catalog
PDF Page 2,072, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Load Voltage Rating: 60 V
Load Current Rating: 1 A
Contact Form: SPST (1 Form A)
Output Device: MOSFET
Package / Case: SOP-4
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
On Resistance - Max: 0.5 Ohms
Packaging: Tube
Product: Automation Relays
Factory Pack Quantity: 100
Termination Style: Gull Wing Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,471 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.77
  10: $4.64
  100: $3.93
  200: $3.82
  500: $3.42
  1,000: $2.89
  2,000: $2.74
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FM25V20A-G
F-RAM 2Mb, 40Mhz, 256K x 8 SPI FRAM
Cypress Semiconductor
1: $16.47
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.37
TXS0108ERGYR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $2.30
PIC24FJ256GB106-I/PT
16-bit Microcontrollers - MCU 16B 16MIPS 256KB I/O ...
Microchip Technology
1: $6.52
MCP2551-I/SN
Network Controller & Processor ICs Hi Spd CAN Tran ...
Microchip Technology
1: $1.12
MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
INA326EA/2K5
Instrumentation Amplifiers Precision Lo-Drift CMOS
Texas Instruments
1: $4.53
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
ISO1050DUBR
Digital Isolators Iso 5V CAN Xcvr
Texas Instruments
1: $4.79
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
XTR111AIDGQT
Interface - Specialized Prec Vltg-to-Crnt Conv/Tra ...
Texas Instruments
1: $2.15
UUD1E101MCL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 100 ...
Nichicon
1: $0.51
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.10
C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.34
RK73H1JTTD10R0F
Thick Film Resistors - SMD 1/10watts 10ohms 1%
KOA Speer
1: $0.10
RK73H1JTTD4751F
Thick Film Resistors - SMD 1/10watts 4.75Kohms
KOA Speer
1: $0.10
DRA73-330-R
Fixed Inductors 33uH 1.35A 0.183ohms
Coiltronics / Eaton
1: $1.24
CPF110R000FHE14
Metal Film Resistors - Through Hole 1watt 10ohms 1 ...
Vishay / Dale
1: $0.70
SN74LVC652APW
Bus Transceivers Octal Bus Trncvr/Reg W/3-State Ot ...
Texas Instruments
1: $1.63


682250293 121159121 165583196 189371948 146259450 119416102 137467047 151682008