|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ASSR-1219-301E
Manufacturer Part #:

ASSR-1219-301E

Manufacturer:

Description:
Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Load Voltage Rating: 60 V
Load Current Rating: 0.2 A
Input Current: 20 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SMD DIP-6
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Telecommunication Relays
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ASSR-1219-501E ASSR-1219-501E Reel Non-Stocked $1.48 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 500
Multiples: 50
Pricing (USD)
500:
$1.76
$1.48
$1.41
$1.29

To add to a project, please Log In.

121159121 146259450 119416102 137467047 151682008 189371948Alternative Packaging