|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ASSR-1218-503E
Manufacturer Part #:

ASSR-1218-503E

Manufacturer:

Description:
Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Control Voltage Range: 0.8 V
Load Voltage Rating: 60 V
Load Current Rating: 0.2 A
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SOP-4
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Reel
Product: Telecommunication Relays
Factory Pack Quantity: 1500
Termination Style: Gull Wing Lead
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ASSR-1218-003E ASSR-1218-003E Tube In Stock $2.02 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,616
NB12K00103JBB NTC Thermistors 30,088
HSMG-C150 Standard LEDs - SMD 52,712
TBU-CA085-100-WH Surge Suppressors 4,695
BAV70S,115 Diodes - General Purpose, Power, Switching 29,512
BC847C,215 Bipolar Transistors - BJT 93,375
BZG03C15TR Zener Diodes 16,640
T491X107K020AT Tantalum Capacitors - Solid SMD 3,590
TPS3803-01QDCKREP Supervisory Circuits 2,589
TRJC476K010RRJ Tantalum Capacitors - Solid SMD 660
Real Time Availability
Stock:
23,354 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.08
10:
$1.68
100:
$1.34
500:
$1.18
$0.977
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.907
$0.874
$0.807
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 165583196 119416102 137467047 151682008 146259450 189371948Alternative Packaging