|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ASMT-YTB7-0AA02
Manufacturer Part #:

ASMT-YTB7-0AA02

Manufacturer:

Description:
Standard LEDs - SMD RGB Full Color
Mouser Online Catalog Page 141, Mouser Online Catalog
PDF Page 141, PDF Catalog Page
ASMT-YTB7-0AA02 Datasheet ASMT-YTB7-0AA02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: RGB
Package / Case: PLCC-6
LED Size: 3.4 mm x 2.8 mm x 1.8 mm
Orientation: Top View
Wavelength/Color Temperature: 627 nm, 537 nm, 475 nm
Luminous Intensity: 650 mcd, 1900 mcd, 384 mcd
Lens Color/Style: Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V, 3.1 V, 3.1 V
Viewing Angle: 120 deg
Series: AMST
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLV6A-FKB-CK1P1G1BB7R3R3 Standard LEDs - SMD 14,564
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
ASMT-YTD7-0AA02 Standard LEDs - SMD 6,060
SN65HVD485EDR RS-485 Interface IC 14,440
ASMT-YTD2-0BB02 Standard LEDs - SMD 11,273
LRTBG6TG-TU7-1+V7AW-36+ST7-68 Standard LEDs - SMD 38,884
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,083,647
TLC5940PWPR LED Lighting Drivers 2,653
CRCW04020000Z0ED Thick Film Resistors - SMD 906,962
85513-5013 Modular Connectors / Ethernet Connectors 5,278
Real Time Availability
Stock:
49,569 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.05
10:
$0.679
100:
$0.445
$0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.316
$0.31
$0.303
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108179514 121159121 169091142 101510740 141825329 168527666 176730048 135275941 138928450 146259450 160319106 176550995 110967980 113797795 119416102 127203473 151682008