Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASMT-YTB2-0BB02
Manufacturer Part #:

ASMT-YTB2-0BB02

Manufacturer:

Description: Standard LEDs - SMD RGB Full Color
Silverlight Page 122, Mouser Enhanced Catalog
PDF Page 122, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: PLCC-6
LED Size: 3 mm x 2.8 mm x 1.8 mm
Illumination Color: RGB
Wavelength/Color Temperature: 622 nm, 530 nm, 470 nm
Lens Color/Style: Clear
Forward Current: 20 mA
Forward Voltage: 2.1 V, 3.2 V, 3.2 V
Luminous Intensity: 745 mcd, 1600 mcd, 360 mcd
Viewing Angle: 120 deg
Series: OneLED
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Power Rating: 125 mW, 114 mW, 114 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,992 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.50
  25: $1.15
  100: $1.00
  250: $0.88
  500: $0.83
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.78
  2,000: $0.73
  5,000: $0.68
  10,000: $0.65
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
LRTBGFTG-T7AW-1+V7A7-29+R
Standard LEDs - SMD Red Green Blue
OSRAM Opto Semiconductors
1: $0.90
V23079A1001B301
Low Signal Relays - PCB 5VDC Non-latching Single c ...
TE Connectivity / Axicom
1: $2.44
CLX6A-FKB-CJNNRFJBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK FC 470,527,6 ...
Cree, Inc.
1: $0.60
TMP123AIDBVT
Board Mount Temperature Sensors 1.5C Accurate Dig ...
Texas Instruments
1: $2.55
87437-0243
Headers & Wire Housings 2 CKT 1.5mm HDR. Vert. SMT
Molex
1: $0.67
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.12
2N7002F,215
MOSFET N-CH TRNCH 60V .475A
NXP Semiconductors
1: $0.25
85510-5020
Ethernet & Telecom Connectors VERT SMT 8/8 RJ45 W/ ...
Molex
1: $1.50
53261-0571
Headers & Wire Housings R/A SMT 5POS HEADER
Molex
1: $1.48
ERJ-3EKF2490V
Thick Film Resistors - SMD 0603 249ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
GRM21BF51A106ZE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
VAOS-5050RGB-W1
Standard LEDs - SMD RGB
VCC
1: $1.75
ZXMP6A13FTA
MOSFET 60V P-Chnl UMOS
Diodes Inc. / Zetex
1: $0.66
CR0603-FX-1471ELF
Thick Film Resistors - SMD 1.47K 1% 1/10W
Bourns
1: $0.05
CR0603-FX-1200GLF
Thick Film Resistors - SMD 120OHM 1/10WATT 1%
Bourns
1: $0.04
CR0603-FX-1003HLF
Thick Film Resistors - SMD 100KOHM 1/10WATT 1%
Bourns
1: $0.05
CR0603-FX-1002GLF
Thick Film Resistors - SMD 10K 1% 1/10W
Bourns
1: $0.05
742792511
EMI Filter Beads, Chokes & Arrays 120ohms @ 100Mhz
Wurth Electronics
1: $0.32
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.40

176550995 160319106 151682008 141825329 149480227 127203473 176730048 138928450 119416102 101510740