Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASMT-UBB5-NS8Q2
Manufacturer Part #:

ASMT-UBB5-NS8Q2

Manufacturer:

Description: Standard LEDs - SMD Blue
Silverlight Page 122, Mouser Enhanced Catalog
PDF Page 122, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: PLCC-2
LED Size: 3.2 mm x 2.8 mm x 1.9 mm
Illumination Color: Blue
Wavelength/Color Temperature: 470 nm
Lens Color/Style: Clear
Forward Current: 20 mA
Forward Voltage: 3.2 V
Luminous Intensity: 560 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Power Rating: 114 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,137 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  25: $0.40
  100: $0.32
  250: $0.28
  500: $0.264
  1,000: $0.248
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.232
  5,000: $0.216
  10,000: $0.208
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK212BB7225KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.35
SFH 4250S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.05
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
G6E-134P-ST-US-DC5
Low Signal Relays - PCB NL 200mW SPDT 5VDC
Omron Electronics
1: $5.40
LZ1-00U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $30.45
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
CLP6B-MKW-CB0E0133
Standard LEDs - SMD 120DG W-WT WT FC HI BRT LED 32 ...
Cree, Inc.
1: $0.71
CLP6B-WKW-CB0E0153
Standard LEDs - SMD 120DG C-WT WT FC HI BRT LED 68 ...
Cree, Inc.
1: $0.71
ASMT-UGB5-NV702
Standard LEDs - SMD InGaN Green
Avago Technologies
1: $0.67
SWT821-S
Standard LEDs - SMD White 5500mcd 3.2V 60mA
Seoul Semiconductor
1: $1.02
HSMZ-A100-T70J1
Standard LEDs - SMD AlInGaP2 Red 2 Red
Avago Technologies
1: $0.44
ASMT-SBB5-NT703
Standard LEDs - SMD InGaN Blue
Avago Technologies
1: $0.63
C0603C104K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
HSMU-A100-S00J1
Standard LEDs - SMD AlInGaP2 Amber 2 Amb
Avago Technologies
1: $0.42
VAOL-5LSBY2
Standard LEDs - Through Hole Blue Diffused 462nm 1 ...
VCC
1: $0.35
CLM4B-BKW-CTBVA363
Standard LEDs - SMD 120DG BL WT FC HI BRT LED 470N ...
Cree, Inc.
1: $0.24
161H24
Power Transformers LOW VOLT RECT
Hammond Manufacturing
1: $16.15
ASMT-BB20-NS000
Standard LEDs - SMD Blue
Avago Technologies
1: $0.44


This product is also available in:
119416102 101510740 101469942 176550995 160319106 151682008 179162497 141825329 151473648 127203473 176730048 155386803 179331695 154566465 138928450