|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ASMT-SGB5-NW703
Manufacturer Part #:

ASMT-SGB5-NW703

Manufacturer:

Description:
Standard LEDs - SMD InGaN Green
Mouser Online Catalog Page 141, Mouser Online Catalog
PDF Page 141, PDF Catalog Page
ASMT-SGB5-NW703 Datasheet ASMT-SGB5-NW703 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Green
Package / Case: PLCC-4
LED Size: 3.2 mm x 2.8 mm x 1.9 mm
Orientation: Top View
Wavelength/Color Temperature: 525 nm
Luminous Intensity: 2850 mcd
Lens Color/Style: Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.2 V
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMP2160UFDB-7 MOSFET 18,328
HSMZ-A100-R00J1 Standard LEDs - SMD 5,110
MCP3903-E/SS Analog to Digital Converters - ADC 1,395
TLV2764IPWR Operational Amplifiers - Op Amps 2,632
GRM155R71C393KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,934
JMK105B7224KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,010
GRM155R71C273KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,516
ASMT-SBB5-NT703 Standard LEDs - SMD 5,029
NC7WP125K8X Buffers & Line Drivers 1,279
GRM155C80G274KE01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,700
Real Time Availability
Stock:
3,085 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.89
10:
$0.58
100:
$0.38
$0.291
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.27
$0.265
$0.259
$0.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

151473648 121159121 127203473 146259450 157585176 160319106 110967980 113797795 119416102 135275941 141825329 151682008 168527666 196591181 101510740 128766445 138928450 169091142 176550995 176730048