|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ASMT-QWBC-NHJ0E
Manufacturer Part #:

ASMT-QWBC-NHJ0E

Manufacturer:

Description:
High Power LEDs - White Cool White 0.5 Watt
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Color Temperature: 4500 K
Luminous Flux/Radiant Flux: 30 lm
Illumination Color: Neutral White
If - Forward Current: 150 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.4 V
Mounting Style: SMD/SMT
Packaging: Reel
Package / Case: PLCC-4
Height: 1.9 mm
LED Size: 2.4 mm
Length: 3.2 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Width: 2.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
104257-3 Headers & Wire Housings 17,667
AQZ202 Solid State Relays - PCB Mount 451
RV120F-10-15F-A10K Potentiometers 1,615
103653-3 Headers & Wire Housings 1,188
CRCW12108R20JNEA Thick Film Resistors - SMD 11,185
Real Time Availability
Not Available
Pricing (USD)

106856192 152922258 130237202 150451319 163436440 128338742 121159121 117386661 119416102 151682008 160319106 176550995 176730048 186280652