Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASMT-MT00-00001
Manufacturer Part #:

ASMT-MT00-00001

Manufacturer:

Description:
High Power LEDs - Multi-Color RGB, 3 Watt Moonstone
Mouser Online Catalog Page 107, Mouser Online Catalog
PDF Page 107, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Power LEDs - Multi-Color
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: RGB
Wavelength/Color Temperature: 625 nm, 527 nm, 470 nm
Lens Color/Style: Clear
Packaging: Reel
Forward Current: 350 mA
Forward Voltage: 2.4 V, 3.5 V, 3.5 V
LED Size: 8.5 mm x 8.5 mm x 3.3 mm
Luminous Flux/Radiant Flux: 40 lm, 55 lm, 13 lm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Power Rating: 1 W
Factory Pack Quantity: 250
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 20,338
M4T28-BR12SH1 Battery Management 4,750
PESD0402-140 ESD Suppressors 189,854
GRM32ER61A476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 64,116
47346-0001 USB Connectors 30,257
MCP73831T-2ACI/OT Battery Management 16,871
LH CPDP-2T3T-1 High Power LEDs - Single Color 10,574
JS1-12V-F General Purpose Relays 9,055
SI2319DS-T1-E3 MOSFET 43,294
1553AAGY Enclosures, Boxes, & Cases 148
Real Time Availability
Stock:
248 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $13.38
  10: $12.00
  25: $10.50
  50: $9.29
  100: $9.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $8.54
  500: $8.10
  1,000: $7.65
  2,500: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161781094 121159121 146259450 160319106 176550995 182532543 119416102 151682008 154921558 176730048 180917574