Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASMT-JY32-NTVJ1
Manufacturer Part #:

ASMT-JY32-NTVJ1

Manufacturer:

Description: High Power LEDs - White Warm White, InGaN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2850 K
Luminous Flux: 85 lm
Viewing Angle: 140 deg
Forward Current: 350 mA
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Height: 1.85 mm
Length: 5 mm
Lens Color/Style: Clear
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 290
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.59
Cut Tape
  290: $3.59
  500: $3.39
  1,000: $3.18
  2,000: $2.97
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176730048 140431019 161564078 160319106 119416102 146223706 155729329 151682008 176550995