Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASMT-JY11-NSU01
Manufacturer Part #:

ASMT-JY11-NSU01

Manufacturer:

Description: High Power LEDs - White Warm White, InGaN 78lm, 350mA
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux: 78 lm
Viewing Angle: 140 deg
Forward Current: 350 mA
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Height: 1.85 mm
Length: 4 mm
Lens Color/Style: Clear
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
63819-1000
Crimpers HAND CRIMP TOOL
Molex
1: $237.01
SN74LS138N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.54
MCIMX28LCD
Processor Accessories MCIMX28LCD
Freescale Semiconductor
1: $199.00
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
1826982
Pluggable Terminal Blocks 3.81 3P PLUG 270DEG
Phoenix Contact
1: $2.92
SR215E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.15
929952-10
Headers & Wire Housings .100 SHUNT BLUE
3M Electronic Solutions Division
1: $0.15
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
208-7391-55-1902
Test & Burn-In Sockets BURN-IN SOIC SOCKET 8 Leads
3M Electronic Solutions Division
1: $22.72
026TB32R5AOB1A1
Potentiometers 5ohms 20% Round Linear Res.
CTS Electronic Components
1: $3.61
643075-5
Headers & Wire Housings STRAIN RLF COVER 5P Closed ...
TE Connectivity / AMP
1: $0.62
ASMT-JY31-NSU01
High Power LEDs - White Warm White, InGaN 120lm, 7 ...
Avago Technologies
1: $3.50
ASMT-JA10-ARS01
High Power LEDs - Single Color Amber 1 Watt
Avago Technologies
1: $2.93
LD1086DTTR
Low Dropout Regulators - LDO 2.85-30V 1.5A Adj
STMicroelectronics
1: $1.07
RACD20-350
LED Power Supplies 20W AC/DC LED PW SUP 90-264Vin ...
RECOM Lighting
1: $27.53
ASMT-JR10-ARS01
High Power LEDs - Single Color RED 1 WATT
Avago Technologies
1: $2.93
ASMT-JG11-NST01
High Power LEDs - Single Color Green 1 Watt
Avago Technologies
1: $3.60
ASMT-JW11-NTV01
High Power LEDs - White Cool White, InGaN 90lm, 35 ...
Avago Technologies
1: $3.35
ASMT-JN11-NTV01
High Power LEDs - White Neutral White, InGaN 90lm, ...
Avago Technologies
1: $3.35
ASMT-QYBC-NHJ0E
High Power LEDs - White Warm White 0.5 Watt
Avago Technologies
1: $1.62

146223706 155729329 151682008 176550995 161564078 196732974 160319106 128975121 121273169 176730048 119416102