Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASMT-JW32-NVVJ1
Manufacturer Part #:

ASMT-JW32-NVVJ1

Manufacturer:

Description: High Power LEDs - White Cool White 3 Watt
Silverlight Page 101, Mouser Enhanced Catalog
PDF Page 101, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux: 105 lm
Viewing Angle: 140 deg
Forward Current: 350 mA
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Height: 1.85 mm
Length: 5 mm
Lens Color/Style: Clear
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
230 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.25
  25: $4.73
  100: $4.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.68
  500: $3.47
  1,000: $3.26
  2,000: $3.05
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3072EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.76
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
CXA2011-0000-000P00G00E8
High Power LEDs - White XLAMP CXA LED WT 780LM
Cree, Inc.
1: $18.16
MX6SWT-A1-0000-000BE7
High Power LEDs - White XLAMP MX6 LED WT 93.9LM 30 ...
Cree, Inc.
1: $1.43
MAX3485CSA+
RS-422/RS-485 Interface IC 3.3V 10Mbps Transceiver
Maxim Integrated
1: $4.21
VN3205N3-G
MOSFET 50V 0.3Ohm
Supertex
1: $1.27
PIC16F884-I/P
8-bit Microcontrollers - MCU 7KB Flash 256 RAM 36 ...
Microchip Technology
1: $2.51
MAX3072EAPA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $5.96
KA278R12CTU
Low Dropout Regulators - LDO LDO 1 2V 2A
Fairchild Semiconductor
1: $0.99
PIC24FJ16GA002-E/SP
16-bit Microcontrollers - MCU 16B 16KB Flash I/O 1 ...
Microchip Technology
1: $3.36
14-56-2082
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu ...
Molex
1: $1.57
CRCW20105R10JNEF
Thick Film Resistors - SMD 3/4watt 5.1ohms 5%
Vishay/Dale
1: $0.33
RK73H2HTTE1R30F
Thick Film Resistors - SMD 1.3 OHM 1%
KOA Speer
1: $0.18
PIC24FJ48GA002-E/SP
16-bit Microcontrollers - MCU 16B 48KB Flash I/O 1 ...
Microchip Technology
1: $3.93
CRCW201010R0FKEF
Thick Film Resistors - SMD 3/4watt 10ohms 1%
Vishay/Dale
1: $0.33
RS02B8R200FB12
Wirewound Resistors - Through Hole 3watts 8.2ohms ...
Vishay/Dale
1: $1.37
DMB-4770
Enclosures, Boxes, & Cases DIN RAIL MOUNT BOX
Bud Industries
1: $4.50
MCP16321T-330E/NG
Switching Converters, Regulators & Controllers 1A ...
Microchip Technology
2380: $1.18

190546568 119416102 160319106 145022269 176550995 151682008 138077106 176730048