Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASMT-JW32-NVVH1
Manufacturer Part #:

ASMT-JW32-NVVH1

Manufacturer:

Description: High Power LEDs - White Cool White 3 Watt
Silverlight Page 101, Mouser Enhanced Catalog
PDF Page 101, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4500 K
Luminous Flux: 105 lm
Viewing Angle: 140 deg
Forward Current: 350 mA
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Height: 1.85 mm
Length: 5 mm
Lens Color/Style: Clear
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.25
  25: $4.73
  100: $4.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.68
  500: $3.47
  1,000: $3.26
  2,000: $3.05
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRF31CR72A105KA01L
Specialty Ceramic Capacitors 1206 1uF 100volts X7R ...
Murata Electronics
1: $0.80
SMAJ5.0A
TVS Diodes - Transient Voltage Suppressors 5volts ...
Bourns
1: $0.33
OPA2364AIDGKT
Operational Amplifiers - Op Amps 1.8V High CMR RRI ...
Texas Instruments
1: $2.94
ATTINY25-20SSU
8-bit Microcontrollers - MCU 8-bit 5V 20MHz
Atmel
1: $0.95
ZXLD1366ET5TA
LED Lighting Drivers 1A, 60V LED Drver, Int Swtch
Diodes Inc. / Zetex
1: $3.35
TRAPC5MX
XLR Connectors 5P PCB R/A MALE RECP
Switchcraft
1: $10.55
MPS45WGW
Magnetic / Reed Switches Proximity-MPS Ser Detect ...
C&K Components
1: $10.20
3306F-1-103
Trimmer Resistors - Through Hole 10K 25% 6mm Singl ...
Bourns
1: $0.71
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
ABLS-16.000MHZ-B4-T
Crystals 16.000MHz 30ppm -20C +70C
ABRACON
1: $0.41
M80-8530842
Headers & Wire Housings 4+4 POS DIL MALE VERT LATC ...
Harwin
1: $4.14
EMVH101ADA100MHA0G
Aluminum Electrolytic Capacitors - SMD 100Volts 10 ...
United Chemi-Con
1: $1.09
ASMT-JW32-NVVJ1
High Power LEDs - White Cool White 3 Watt
Avago Technologies
1: $5.25
SR732HTTER500F
Current Sense Resistors - SMD .5 OHM 1%
KOA Speer
1: $0.51
UVR1H101MPD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
CRCW20105R10JNEF
Thick Film Resistors - SMD 3/4watt 5.1ohms 5%
Vishay/Dale
1: $0.33
SRR1210-331M
Fixed Inductors 330uH
Bourns
1: $1.07
CRCW201060R4FKEF
Thick Film Resistors - SMD 3/4watt 60.4ohms 1%
Vishay/Dale
1: $0.33
LR1206LF-01-R200-FT
Current Sense Resistors - SMD .2 OHM 1/2W 1%
IRC
1: $0.42
ASMT-JL31-NPQ01
High Power LEDs - Single Color Royal Blue, 455nm 7 ...
Avago Technologies
1: $3.35

117386661 119416102 160319106 176550995 186280652 119124957 151682008 116974317 176730048