|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ASMT-JW32-NUV01
Manufacturer Part #:

ASMT-JW32-NUV01

Manufacturer:

Description:
High Power LEDs - White Cool White, InGaN 175lm, 700mA
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Color Temperature: 4500 K
Luminous Flux/Radiant Flux: 175 lm
Illumination Color: Neutral White
If - Forward Current: 350 mA
Viewing Angle: 140 deg
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Package / Case: SMD-6
Height: 1.85 mm
LED Size: 4 mm x 4 mm x 1.85 mm
Length: 4 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 250
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

168679527 107432229 178103509 128975121 117386661 119416102 151682008 160319106 186280652 176550995 176730048