Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASMT-JW31-NUVJ1
Manufacturer Part #:

ASMT-JW31-NUVJ1

Manufacturer:

Description: High Power LEDs - White Cool White, InGaN 160lm, 700mA
Silverlight Page 101, Mouser Enhanced Catalog
PDF Page 101, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4500 K
Luminous Flux: 160 lm
Viewing Angle: 140 deg
Forward Current: 350 mA
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Height: 1.85 mm
Length: 4 mm
Lens Color/Style: Clear
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
128 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.18
  25: $3.76
  100: $3.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $2.92
  500: $2.76
  1,000: $2.59
  2,000: $2.42
  5,000: $2.25
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPEBWT-L1-0000-00CE7
High Power LEDs - White White, 100lm
Cree, Inc.
1: $2.72
XPEBWT-L1-0000-00EE5
High Power LEDs - White White, 114lm
Cree, Inc.
1: $2.72
SS360NT
Board Mount Hall Effect / Magnetic Sensors SOT-23 ...
Honeywell
1: $0.72
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
SS360ST
Board Mount Hall Effect / Magnetic Sensors SOT-23 ...
Honeywell
1: $0.72
TL1963ADCQR
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.70
43650-0212
Headers & Wire Housings R/A HDR SMT 2P TIN w/Fitti ...
Molex
1: $1.96
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
IRLML6344TRPBF
MOSFET MOSFT 5.0A 29mOhm 20V 2.5V drv capable
International Rectifier
1: $0.41
T 3507 000
Circular DIN Connectors 8P DIN PANEL FEMALE
Amphenol Tuchel
1: $8.66
UA78L05AIPK
Linear Regulators - Standard 5V 100mA Fixed Pos Vo ...
Texas Instruments
1: $0.38
C1210C335K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.29
C1206C475K5PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.52
MINT1065A1875C01
Linear and Switching Power Supplies 65W 18V 3.6A
Condor / SL Power
1: $30.72
504102B00000G
Heat Sinks TO-220 VERT 15.6 TR NARROW CHANNEL
Aavid Thermalloy
1: $0.73
FTR-F1CA012V
General Purpose Relays Low Profile 12VDC
Fujitsu
1: $2.28
NC3FP-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.69
12BH311A-GR
Battery Holders, Snaps & Contacts 1 AA CELLS
Eagle Plastic Devices
1: $0.63
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11

176550995 160319106 151682008 168679527 186280652 107432229 176730048 116974317 117386661 119416102