|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ASMT-JN32-NVVH1
Manufacturer Part #:

ASMT-JN32-NVVH1

Manufacturer:

Description:
High Power LEDs - White Natural Wht 3 Watt
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 99.6 lm
Illumination Color: Warm White
If - Forward Current: 350 mA
Viewing Angle: 140 deg
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Package / Case: SMD-6
Height: 1.85 mm
LED Size: 4 mm x 4 mm x 1.85 mm
Length: 4 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 250
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

161564078 176550995 176730048 119416102 151682008 146223706 160319106