|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ASMT-FJ60-AFJ00
Manufacturer Part #:

ASMT-FJ60-AFJ00

Manufacturer:

Description:
Standard LEDs - SMD ORANGE 605nm 29CD 20mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Orange
Package / Case: SMD-6
LED Size: 4.8 mm x 4.8 mm x 4.35 mm
Orientation: Top View
Wavelength/Color Temperature: 605 nm
Luminous Intensity: 29 cd
Lens Color/Style: Clear Non-Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Viewing Angle: 10 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD825ARZ Precision Amplifiers 2,790
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
CL2N8-G LED Lighting Drivers 20,240
AD797ARZ-REEL7 Microphone Preamplifiers 1,039
ALMD-EG3D-VX002 Standard LEDs - SMD 3,840
MKP1837310164W Film Capacitors 2,674
TCS3104FN Light To Frequency & Light To Voltage 2,055
M20-1160042 Headers & Wire Housings 76,768
ALMD-EL3D-VX002 Standard LEDs - SMD 15
OPGD-1-002 LED Lighting Lenses 570
Real Time Availability
Stock:
656 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.05
10:
$0.70
100:
$0.56
500:
$0.465
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.392
$0.363
$0.349
$0.335
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108206268 184061044 110967980 113797795 119416102 127203473 135275941 151682008 121159121 138928450 146259450 160319106 176550995 101510740 141825329 168527666 169091142 176730048