|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ASMT-AR30-ARS00
Manufacturer Part #:

ASMT-AR30-ARS00

Manufacturer:

Description:
High Power LEDs - Single Color Red, 625nm
Mouser Online Catalog Page 113, Mouser Online Catalog
PDF Page 113, PDF Catalog Page
ASMT-AR30-ARS00 Datasheet ASMT-AR30-ARS00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Illumination Color: Red
Wavelength: 625 nm
Luminous Flux/Radiant Flux: 50 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 2.1 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Lens Color/Style: Clear
Packaging: Tube
LED Size: 7.4 mm x 4.1 mm
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 1000
Viewing Angle: 140 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SSB44-E3/52T Schottky Diodes & Rectifiers 1,493
R42180 High Power LEDs - Single Color 486
ASMT-AG31-NTU00 High Power LEDs - Single Color 238
ASMT-AB31-NMP00 High Power LEDs - Single Color 1,187
ASMT-AA30-ARS00 High Power LEDs - Single Color 652
SMBJ28CA TVS Diodes - Transient Voltage Suppressors 13,708
LH W5AM-2T3T-1 High Power LEDs - Single Color 2,936
SP3003-08ATG TVS Diode Arrays 6,826
ASMT-AH30-ARS00 High Power LEDs - Single Color 560
501331-1207 Headers & Wire Housings 1,167
Real Time Availability
Stock:
956 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.64
10:
$3.48
100:
$2.82
250:
$2.56
500:
$2.35
$2.20
$2.11
$1.98

To add to a project, please Log In.

121159121 115368871 152102512 146259450 160319106 176550995 176730048 119416102 151682008