Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ASMT-AA30-ARS00
Manufacturer Part #:

ASMT-AA30-ARS00

Manufacturer:

Description: High Power LEDs - Single Color Amber, 590nm 90lm, 700mA
Silverlight Page 101, Mouser Enhanced Catalog
PDF Page 101, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Amber
Wavelength: 590 nm
Luminous Flux/Radiant Flux: 50 lm
Forward Current: 350 mA
Forward Voltage: 2.3 V
Mounting Style: SMD/SMT
Power Rating: 3 W
Packaging: Tube
Lens Color/Style: Clear
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Viewing Angle: 140 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,179 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.15
  25: $3.74
  100: $3.32
  250: $2.91
  500: $2.74
  1,000: $2.57
  2,000: $2.41
  5,000: $2.24
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
298W107X0010Q2T
Tantalum Capacitors - Solid SMD 100uF 10volts 20% ...
Vishay/Sprague
1: $2.27
C2012X7R1H105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.24
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
EEV-FK1H102M
Aluminum Electrolytic Capacitors - SMD 1000uF 50V
Panasonic Electronic Components
1: $2.23
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
SUP90P06-09L-E3
MOSFET 60V 90A 250W 9.3mohm @ 10V
Vishay/Siliconix
1: $3.84
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.37
ASMT-AR00-ARS00
High Power LEDs - Single Color Red, 625nm
Avago Technologies
1: $3.23
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
ASMT-AC00-NST00
High Power LEDs - Single Color Cyan
Avago Technologies
1: $4.33
ASMT-AW31-NUV00
High Power LEDs - White Cool White, InGaN 175lm, 7 ...
Avago Technologies
1: $5.43
ASMT-AG31-NTU00
High Power LEDs - Single Color Green
Avago Technologies
1: $4.73
LZ1-10R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $8.64
ASMT-AH30-ARS00
High Power LEDs - Single Color Red Orange, 615nm
Avago Technologies
1: $4.15
ASMT-AR30-ARS00
High Power LEDs - Single Color Red, 625nm
Avago Technologies
1: $4.15
ASMT-AB31-NMP00
High Power LEDs - Single Color Blue, 470nm 30lm, 7 ...
Avago Technologies
1: $5.15
ASMT-AG00-NST00
High Power LEDs - Single Color Green, 525nm 65lm, ...
Avago Technologies
1: $4.00
RACD60-700/OF
LED Power Supplies 60W AC/DC LED PW SUP 90-264Vin ...
RECOM Lighting
1: $47.10
ASMT-AL31-NPQ00
High Power LEDs - Single Color Royal Blue, 455nm 7 ...
Avago Technologies
610: $3.40

176550995 160319106 151682008 162797558 126996012 176730048 108334877 178103509 119416102