|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-APDS-9930
Manufacturer Part #:

APDS-9930

Manufacturer:

Description:
Ambient Light Sensors INTEGRATED DIGITAL ALS+PS
Mouser Online Catalog Page 198, Mouser Online Catalog
PDF Page 198, PDF Catalog Page
APDS-9930 Datasheet APDS-9930 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Ambient Light Sensors
Package / Case: 2.6 mm x 2.2 mm x 0.55 mm
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 2.5 V
Packaging: Reel
Fall Time: 300 ns
Responsivity: 27.5 uW
Rise Time: 300 ns
Factory Pack Quantity: 2500
Type: Ambient Light and Proximity Sensor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGH40006S RF JFET Transistors 468
BMA255 Accelerometers 2,193
MAX1239EEE+ Analog to Digital Converters - ADC 693
C3225X7R1C226M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,623
F3007S-80-025-85 Flat Cables 570
APDS-9960 Ambient Light Sensors 1,559
APDS-9950 Ambient Light Sensors 2,168
APDS-9901 Ambient Light Sensors 1,210
Real Time Availability
Stock:
845 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$4.18
10:
$3.37
100:
$2.85
250:
$2.77
500:
$2.48
$2.08
Reel of 2500
To purchase full reel, order in multiples of 2500:
$1.98
$1.82

To add to a project, please Log In.

193832929 121159121 115506145 126916482 146259450 179002910 197847692 142336017 150426793 119416102 144949695 151682008 123035900 147914401 195346910