|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-APDS-9702-020
Manufacturer Part #:

APDS-9702-020

Manufacturer:

Description:
Proximity Sensors Sigl Conditioning IC f/ Opt Proximity Sen
Mouser Online Catalog Page 198, Mouser Online Catalog
PDF Page 198, PDF Catalog Page
APDS-9702-020 Datasheet APDS-9702-020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Sensing Method: Optical
Sensing Distance: 200 mm
Mounting Style: SMD/SMT
Output Configuration: Analog, Digital
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 70 uA
Operating Supply Voltage: 2.4 V to 3.6 V
Package / Case: QFN-8
Packaging: Reel
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LH CPDP-2T3T-1 High Power LEDs - Single Color 11,090
HSDL-9100-024 Proximity Sensors 2,584
AEDR-8320-1Q2 Optical Switches, Reflective, Photo IC Output 48
Real Time Availability
Stock:
361 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.98
10:
$2.40
100:
$1.92
500:
$1.68
$1.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.29
$1.24
$1.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161203525 108369335 139978628 142336017 176040977 187620208 195346910 126916482 144949695