Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-APDS-9700-020
Manufacturer Part #:

APDS-9700-020

Manufacturer:

Description:
Proximity Sensors Sigl Conditioning IC f/ Opt Proximity Sen
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Sensing Method: Optical
Sensing Distance: 200 mm
Supply Voltage: 2.4 V to 3.6 V
Mounting Style: SMD/SMT
Output Configuration: Analog, Digital
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-8
Packaging: Reel
Factory Pack Quantity: 2500
Supply Current: 500 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,354 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.98
  10: $2.40
  100: $1.92
  500: $1.68
  1,000: $1.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.30
  5,000: $1.25
  10,000: $1.20
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

137366010 161203525 139978628 126916482 142336017 187620208 195346910 144949695 176040977