|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-APDS-9301-020
Manufacturer Part #:

APDS-9301-020

Manufacturer:

Description:
Ambient Light Sensors Digital Light Sensor (I2C 3.3V)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Ambient Light Sensors
Package / Case: Chip LED-6
Mounting Style: SMD/SMT
Peak Wavelength: 640 nm, 940 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 2.7 V to 3.6 V
Packaging: Reel
Fall Time: 300 ns
Rise Time: 300 ns
Factory Pack Quantity: 2500
Type: Miniature Ambient Light Photo Sensors with Digital I2C Output
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPT3001DNPT Ambient Light Sensors 3,510
MAX44009EDT+T Ambient Light Sensors 17,614
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 537
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,788
ADS1115IDGST Analog to Digital Converters - ADC 2,654
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,508
MMA8453QR1 Accelerometers 13,936
ADS1015IDGST Analog to Digital Converters - ADC 1,410
ADG733BRUZ-REEL7 Analog Switch ICs 541
Real Time Availability
Stock:
14,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.82
10:
$1.47
100:
$1.17
500:
$1.03
$0.854
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.792
$0.763
$0.705
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171091432 161203525 121159121 142336017 150426793 195346910 123035900 146259450 179002910 197847692 115506145 119416102 126916482 144949695 147914401 151682008