|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-APDS-9130
Manufacturer Part #:

APDS-9130

Manufacturer:

Description:
Ambient Light Sensors INTEGRATED DIGITAL PROX SENSOR
Mouser Online Catalog Page 198, Mouser Online Catalog
PDF Page 198, PDF Catalog Page
APDS-9130 Datasheet APDS-9130 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Integrated Ambient Light and Proximity Sensors
Package / Case: 3.94 mm x 2.36 mm x 1.35 mm
Mounting Style: SMD/SMT
Peak Wavelength: 850 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 3 V
Packaging: Reel
Fall Time: 20 ns
Rise Time: 20 ns
Factory Pack Quantity: 2500
Type: Digital Proximity Sensor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-APDS-9130-140 APDS-9130-140 Non-Stocked $2.26 1000
630-APDS-9130-200 APDS-9130-200 Non-Stocked $2.26 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP38438 Infrared Receivers 1,063
FT232RL-REEL USB Interface IC 132,277
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,887
MAX44009EDT+T Ambient Light Sensors 18,114
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,340
0914-0-15-20-77-14-11-0 Contact Probes 25,446
RAC02-05SC AC/DC Power Modules 2,190
Si1142-A11-GMR Proximity Sensors 3,988
SFH 7779 Ambient Light Sensors 4,854
Real Time Availability
Stock:
2,083 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$3.94
10:
$3.17
100:
$2.69
250:
$2.61
500:
$2.34
$1.96
Reel of 2500
To purchase full reel, order in multiples of 2500:
$1.87
$1.71

To add to a project, please Log In.

135218959 121159121 123035900 146259450 179002910 197847692 119416102 144949695 150426793 151682008 115506145 126916482 142336017 147914401 195346910Alternative Packaging