Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-APDS-9007-020
Manufacturer Part #:

APDS-9007-020

Manufacturer:

Description: Ambient Light Sensors Ambient Light sensor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Operating Supply Voltage: 2 V to 3.6 V
Peak Wavelength: 560 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: Chip LED-6
Packaging: Reel
Fall Time: 0.2 ms
Mounting Style: SMD/SMT
Product: Ambient Light Sensors
Rise Time: 0.2 ms
Factory Pack Quantity: 2500
Type: Ambient Light Photo Sensors with Logarithmic Current Output
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,655 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  25: $0.63
  100: $0.55
  250: $0.48
  500: $0.45
  1,000: $0.43
  2,000: $0.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.40
  5,000: $0.37
  10,000: $0.36
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
STMPS2141STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.99
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
ATMEGA328P-AUR
8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM ...
Atmel
2000: $1.76
TFDU4101-TR3
Infrared Transceivers SIR 115.2 kbits/s
Vishay Semiconductors
1: $5.66
APDS-9008-020
Ambient Light Sensors Ambient Light sensor
Avago Technologies
1: $0.96
TFBS4711-TR1
Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V O ...
Vishay Semiconductors
1: $3.39
C503B-BCN-CV0Z0462
Standard LEDs - Through Hole 30DG BL NOSTNDOF HI B ...
Cree, Inc.
1: $0.19
MCP79410-I/SN
Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID
Microchip Technology
1: $1.13
GRM188R60J106ME47J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.36
CAT4238TD-GT3
LED Lighting Drivers High Voltage Boost
ON Semiconductor
1: $1.14
CT10-1540-G4
Magnetic / Reed Switches MOLDED 15-40AT SPST
Coto Technology
1: $1.20
M22-3050042
Headers & Wire Housings 24-30AWG F/M CONTACT
Harwin
1: $0.26
MCP2120-I/SL
Encoders, Decoders, Multiplexers & Demultiplexers ...
Microchip Technology
1: $1.16
PBRC16.00MR70X000
Resonators 16.00MHZ +/-0.7%
AVX
1: $0.69
AVE475M25B12T-F
Aluminum Electrolytic Capacitors - SMD 4.7uF 25V 8 ...
Cornell Dubilier
1: $0.12
AVE106M10B12T-F
Aluminum Electrolytic Capacitors - SMD 10uF 10V 85 ...
Cornell Dubilier
1: $0.15
LQG15HS2N0S02D
Fixed Inductors 2.0 NH +/-.3NH
Murata Electronics
1: $0.10
APDS-9301-020
Ambient Light Sensors Digital Light Sensor (I2C 3. ...
Avago Technologies
1: $1.65


This product is also available in:
151682008 161203525 150426793 119416102