Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AMMP-6530-TR2
Manufacturer Part #:

AMMP-6530-TR2

Manufacturer:

Description: RF Mixer Mixer MMIC 5-30GHz
PDF Data Sheet
 
Share |
Manufacturer: Avago Technologies
Product Category: RF Mixer
RoHS: RoHS Compliant Details
Frequency Range: 5 GHz to 30 GHz
Conversion Loss - Max: 8 dB
Operating Supply Voltage: - 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package / Case: CSP
Packaging: Reel
Noise Figure: 10 dB
Factory Pack Quantity: 500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-AMMP-6530-TR1 AMMP-6530-TR1 REEL Non-Stocked $30.60 1
630-AMMP-6530-BLK AMMP-6530-BLK BULK 30 Can Ship Immediately $36.00 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 500
Pricing (USD)
Reel of 500
  500: $27.90
  1,000: Quote
 
 
 

To add to a project, please Log In.


122722140 131450775 156010183 171995253 110742376Alternative Packaging