|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AMMC-2008-W10
Manufacturer Part #:

AMMC-2008-W10

Manufacturer:

Description:
RF Switch ICs Switch GaAs SPDT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 50 GHz
Number of Switches: Dual
Switch Configuration: SPDT
Operating Frequency: 50000 MHz
Insertion Loss: 2.3 dB
Mounting Style: SMD/SMT
Package / Case: Chip
Packaging: Bulk
Brand: Avago Technologies
Factory Pack Quantity: 10
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-AMMC-2008-W50 AMMC-2008-W50 Bulk In Stock $34.56 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMLE13BC8TT86 Standard LEDs - SMD 16,767
ISO7342CDW Digital Isolators 313
1888247-1 I/O Connectors 4,662
TLV3202AIDR Analog Comparators 19,352
TMDSEVM6678LE Development Boards & Kits - TMS320 19
ALM-31222-BLKG RF Amplifier 1,098
885062 Signal Conditioning 9,580
GRM32DR71H335KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,668
MRFE6VS25NR1 RF MOSFET Transistors 561
PVX003A0X3-SRZ Non-Isolated DC/DC Converters 296
Real Time Availability
Stock:
560 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$33.65
20:
$30.01
50:
$29.10
100:
$28.57
200:
$26.25
500:
$23.79

To add to a project, please Log In.

134708154 151750168 167308080 197847692 147914401 152530201Alternative Packaging