|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ALM-38140-BLKG
Manufacturer Part #:

ALM-38140-BLKG

Manufacturer:

Description:
Attenuators Voltage Attenuator Analog
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Attenuators
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Maximum Attenuation: 42 dB (Typ)
Maximum Frequency: 4 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Insertion Loss: 3.7 dB
Minimum Frequency: 50 MHz
Packaging: Bulk
Factory Pack Quantity: 100
Type: PIN Diode Variable Attenuator
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ALM-38140-TR1G ALM-38140-TR1G Reel In Stock $4.18 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCJA106M016R0200 Tantalum Capacitors - Polymer SMD 4,217
ADL5611ARKZ-R7 RF Amplifier 520
HMC830LP6GE Phase Locked Loops - PLL 311
DMG3415U-7 MOSFET 9,513
ERJ-2GE0R00X Thick Film Resistors - SMD 1,174,833
NFE31PT221D1E9L Feed Through Capacitors 8,766
TPS76801QD LDO Voltage Regulators 508
NFA31CC221S1E4D EMI Network Filter Arrays 6,499
0603LS-821XGLB Fixed Inductors 934
1008CS-561XGLB Fixed Inductors 1,944
Real Time Availability
Stock:
3,383 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.18
10:
$3.37
100:
$2.85
200:
$2.77
500:
$2.48
$2.08
$1.98
$1.82

To add to a project, please Log In.

147914401 197847692Alternative Packaging