Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ALM-2712-BLKG
Manufacturer Part #:

ALM-2712-BLKG

Manufacturer:

Description: RF Amplifier LNA Filter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Type: GPS LNA Front-End Module
Operating Frequency: 1.575 GHz
Power Gain Typ: 14.2 dB
Noise Figure: 1.26 dB
P1dB: 2 dBm
Output Intercept Point: 19.2 dBm
Operating Supply Voltage: 2.7 V
Supply Current: 7.5 mA
Test Frequency: 1.575 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: MCOB-12
Packaging: Bulk
Isolation dB: - 22 dB
Maximum Power Dissipation: 72 mW
Number of Channels: 1 Channel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
495 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 495 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.08
  10: $2.77
  100: $2.28
  200: $2.09
  500: $1.91
  1,000: $1.66
  2,000: $1.64
  5,000: $1.58
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGA3E1X7R1C105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TDK
1: $0.12
C2012X5R1E226M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $1.12
EA DOGS102W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
M41T62LC6F
Real Time Clock Serial real-time clocks with alarm
STMicroelectronics
1: $3.63
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
BQ25504RGTT
Battery Management Ultra Low Power Boost Converter
Texas Instruments
1: $6.17
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
DS1339U-33+
Real Time Clock I2C Serial RTC
Maxim Integrated
1: $3.62
BSC100N06LS3 G
MOSFET OptiMOS2 PWR Transistor N-CH
Infineon Technologies
1: $1.05
JS202011CQN
Slide Switches DPDT THRU HOLE .3A
C&K Components
1: $0.39
MF-NSMF020-2
Resettable Fuses - PPTC 0.20A 24V 0.60ohm MAX (R)
Bourns
1: $0.31
ADR3412ARJZ-R2
Voltage References Micro-Power High-Acc 1.2V
Analog Devices
1: $3.90
TPS79801QDGNRQ1
LDO Voltage Regulators Auto Cat 50mA 3V-50V MicroP ...
Texas Instruments
1: $2.01
TPS22913BYZVR
Power Switch ICs - Power Distribution ULTRA-SM,LOW ...
Texas Instruments
1: $0.88
SMBJ3V3-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
Vishay Semiconductors
1: $1.01
TPS62293DRVR
Voltage Regulators - Switching Regulators 2.25MHz ...
Texas Instruments
1: $2.30
TPS61043DRBR
LED Lighting Drivers TPS61043: Const Crnt LED Driv ...
Texas Instruments
1: $1.57
MOCD217M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.99
CGA4J3X5R1A106K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.39
CGA2B2X7R1H102K050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.10


145262471 198586759 184850413 159327301 182332776 197847692 147914401