|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFEM-S106-BLKG
Manufacturer Part #:

AFEM-S106-BLKG

Manufacturer:

Description:
RF Front End 5GHz WiFi FEM
Mouser Online Catalog Page 489, Mouser Online Catalog
PDF Page 489, PDF Catalog Page
AFEM-S106-BLKG Datasheet AFEM-S106-BLKG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: RF Front End
RoHS: RoHS Compliant Details
Bandwidth: 5.1 GHz to 5.9 GHz
Type: Wi-Fi
Operating Frequency: 5.1 GHz to 5.9 GHz
Operating Supply Voltage: 3 V to 4.2 V
Operating Supply Current: 105 mA
Maximum Operating Temperature: + 85 C
Maximum Data Rate: 54 Mbps
Mounting Style: SMD/SMT
Brand: Avago Technologies
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-AFEM-S106-TR1G AFEM-S106-TR1G Reel Non-Stocked $2.26 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 26,975
3-1827233-6 Board to Board & Mezzanine Connectors 761
TPS54620RGYR Voltage Regulators - Switching Regulators 5,523
ATxmega128A3U-MH 8-bit Microcontrollers - MCU 1,260
HMC349ALP4CETR RF Switch ICs 2,880
STM32F103RBT6 ARM Microcontrollers - MCU 2,264
2220HC103KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,575
NHI350AM2 S LJ3S Ethernet ICs 32
BMIS-201-F EMI Connector Gaskets & Grounding Pads 16,032
Real Time Availability
Stock:
103 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.78
10:
$3.85
100:
$3.26
200:
$3.16
500:
$2.84
$2.38
$2.26
$2.08

To add to a project, please Log In.

139059059 197847692 197387395 192437039 141827916 147914401Alternative Packaging