Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AFBR-821RH1Z
Manufacturer Part #:

AFBR-821RH1Z

Manufacturer:

Description: Fiber Optic Transmitters, Receivers, Transceivers MiniPOD RX
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 183, Mouser Enhanced Catalog
PDF Page 183, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Product: Receiver Modules
Data Rate: 10.3125 Gbps
Wavelength: 850 nm
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: 18.6 mm x 22 mm x 15.6 mm
Packaging: Bulk
Application: Fibre Channel
Fiber Type: Multimode
Peak Wavelength: 850 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $248.14
  25: $221.55
  100: Quote
 
 
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AFBR-811RH1Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $395.86

151682008 130203888 119416102