Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AFBR-821FN1Z
Manufacturer Part #:

AFBR-821FN1Z

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers MiniPOD RX
Mouser Online Catalog Page 191, Mouser Online Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Fibre Channel
Product: Receiver Modules
Data Rate: 10.3125 GBd
Wavelength: 850 nm
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: 18.6 mm x 22 mm x 14.5 mm
Packaging: Bulk
Brand: Avago Technologies
Fiber Type: Multimode
Peak Wavelength: 850 nm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $220.57
  2: $215.61
  10: $214.41
  25: $207.31
  50: $199.02

To add to a project, please Log In.

130203888 119416102 147511083 151682008 121159121 146259450