|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFBR-811RH1Z
Manufacturer Part #:

AFBR-811RH1Z

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers MiniPOD TX
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Fibre Channel
Product: Transmitter Modules
Data Rate: 10.3125 GBd
Wavelength: 850 nm
Operating Supply Voltage: 2.5 V, 3.3 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: 18.6 mm x 22 mm x 15.6 mm
Packaging: Bulk
Brand: Avago Technologies
Fiber Type: Multimode
Peak Wavelength: 850 nm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT245BL-REEL USB Interface IC 22,949
8-338069-0 Headers & Wire Housings 1,580
AD8542ARZ Precision Amplifiers 3,283
B140-13-F Schottky Diodes & Rectifiers 14,706
S1M-13-F Rectifiers 34,398
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 331,215
GRM21A5C2E101JW01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,985
43025-1000 Headers & Wire Housings 9,813
50217-9101 Headers & Wire Housings 11,220
50351-8100 Headers & Wire Housings 29,621
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 6 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$343.59
2:
$341.68
5:
$336.97
10:
$330.36
25:
$323.76

To add to a project, please Log In.

130203888 121159121 146259450 119416102 151682008