|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AFBR-59E4APZ
Manufacturer Part #:

AFBR-59E4APZ

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers MM LC SFF FE OC3
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 198, Mouser Online Catalog
PDF Page 198, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Ethernet
Product: Transceivers
Wavelength: 1308 nm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 48.19 mm x 13.59 mm x 8.89 mm
Packaging: Bulk
Brand: Avago Technologies
Connector Type: LC
Fiber Type: Multimode
Form Factor, or Case Style: SFF
Mounting Style: SMD/SMT
Peak Wavelength: 1380 nm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 190,031
ATMEGA644P-20AU 8-bit Microcontrollers - MCU 2,876
AD8031ARTZ-REEL7 Operational Amplifiers - Op Amps 10,573
20-101-1318 Ethernet Modules 513
LMD18200T/NOPB Motor / Motion / Ignition Controllers & Drivers 1,622
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 176,880
MCP3425A0T-E/CH Analog to Digital Converters - ADC 4,490
MAX31855TASA+ Sensor Interface 911
PCA9501PW,118 Interface - I/O Expanders 2,355
TPS75418QPWP LDO Voltage Regulators 136
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 120 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.09
  2: $57.69
  5: $56.34
  10: $55.88
  25: $51.38
  50: $50.48
  100: $49.57
  250: $46.87
  500: Quote

To add to a project, please Log In.

121159121 119416102 151682008 146259450 142615838