Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AFBR-5803ATQZ
Manufacturer Part #:

AFBR-5803ATQZ

Manufacturer:

Description: Fiber Optic Transmitters, Receivers, Transceivers Transceiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Product: Transceivers
Data Rate: 125 MBd
Wavelength: 1300 nm
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Application: Ethernet
Connector Type: ST
Fiber Type: Multimode
Form Factor, or Case Style: 1 X 9
Mounting Style: Through Hole
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.50
  25: $30.19
  100: $29.33
  250: $27.60
  500: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
HX1188NL
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
TPS54620RGYT
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $6.52
ADS1255IDBT
Analog to Digital Converters - ADC 24 Bit 30kSPS V ...
Texas Instruments
1: $14.83
SI7852DP-T1-E3
MOSFET 80V 12.5A 5.2W
Vishay/Siliconix
1: $2.10
1206L012WR
Resettable Fuses 30V 1206 .125A SURF MOUNT
Littelfuse
1: $0.45
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
IHLP2525EZER4R7M01
Fixed Inductors 4.7uH 20%
Vishay/Dale
1: $3.21
SN65HVD1040QDRQ1
CAN Interface IC Auto Cat EMC Opt CAN Transceiver
Texas Instruments
1: $1.45
HFBR-2316TZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $46.25
IHLP1616BZER2R2M01
Fixed Inductors 2.2uH 20%
Vishay/Dale
1: $2.63
SN74LVC1T45DCKT
Translation - Voltage Levels SNGL Bit Dual Supply ...
Texas Instruments
1: $0.87
08-50-0113
Headers & Wire Housings CRIMP TERM REEL
Molex
10000: $0.02
Si8442BB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $2.61
THS4521ID
Differential Amplifiers Very low pwr R-R out put f ...
Texas Instruments
1: $3.03
TPS62233DRYT
DC/DC Switching Converters 3MHz,500mA Step-
Texas Instruments
1: $1.45
BAV99-V-GS08
Diodes - General Purpose, Power, Switching 70 Volt ...
Vishay Semiconductors
1: $0.40
1206L050/15YR
Resettable Fuses 15V 1206 .500A POLYFUSE
Littelfuse
1: $0.45
09-50-7101
Headers & Wire Housings HSG 10P W/O LKG RAMP
Molex
1: $0.31

119416102 151682008